895-102-556-204

Heilind Number:EDA895-102-556-204
Manufacturer:EDAC
Manufacturer Number:895-102-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-204

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 102 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers high-performance connectivity for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable functionality even in harsh environments. Upgrade your setup with this essential connector for efficient and secure data transmission.