895-102-556-207

Heilind Number:EDA895-102-556-207
Manufacturer:EDAC
Manufacturer Number:895-102-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-207

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 102 positions arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a straight mount orientation, seamless installation is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems.Upgrade your connectivity game with this essential component.