895-102-556-208

Heilind Number:EDA895-102-556-208
Manufacturer:EDAC
Manufacturer Number:895-102-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-208

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers reliable performance even in demanding environments. With two rows and a total of 102 positions, it provides ample connectivity for your applications. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects. Upgrade your connection solutions with this essential component.