895-102-556-502

Heilind Number:EDA895-102-556-502
Manufacturer:EDAC
Manufacturer Number:895-102-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made of Copper Alloy, each positioned with a pitch of .1 inch and a row spacing of .2 inches, this connector ensures precise and reliable connections. Boasting 102 positions, it allows for extensive compatibility and flexibility in your circuitry setup. Designed for straight mount orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees optimal performance even in demanding environments. Trust in this connector for efficient and secure board-to-board connections in a variety of applications.