895-102-556-507

Heilind Number:EDA895-102-556-507
Manufacturer:EDAC
Manufacturer Number:895-102-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 102 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity even in demanding environments. With copper alloy contact material, it offers optimal conductivity for your devices. The .1-inch pitch and .2-inch row spacing make it easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this premium connector.