895-102-556-512

Heilind Number:EDA895-102-556-512
Manufacturer:EDAC
Manufacturer Number:895-102-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-512

Detailed Description

Enhance your electronic connections with this durable and high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both reliability and safety in operation. With two rows and 102 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient transmission, while a pitch of .1 inch and row spacing of .2 inch allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further adds to its versatility, making it a must-have component for any electronic setup. Upgrade your connectivity with this top-of-the-line PCB connector.