895-102-556-803

Heilind Number:EDA895-102-556-803
Manufacturer:EDAC
Manufacturer Number:895-102-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 102 positions each, allowing for efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance in a wide operating temperature range (-40 to 105 °C). With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Upgrade your electronic assemblies with this black-colored connector, perfect for various applications.