895-102-556-807

Heilind Number:EDA895-102-556-807
Manufacturer:EDAC
Manufacturer Number:895-102-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features a dual-row configuration with 102 positions, ensuring seamless data transfer in your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from high-quality Copper Alloy. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity game with this essential component, a must-have in any electronic assembly project.