895-102-556-808

Heilind Number:EDA895-102-556-808
Manufacturer:EDAC
Manufacturer Number:895-102-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-808

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features 102 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various environments, with an operating temperature range of -40 to 105 °C. Crafted from copper alloy, the contact material guarantees efficient signal transmission. Its straight mount orientation offers easy installation, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this essential component.