895-102-556-812

Heilind Number:EDA895-102-556-812
Manufacturer:EDAC
Manufacturer Number:895-102-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 102 positions spread across 2 rows, ensuring efficient data transfer. The contact material, copper alloy, guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers superior durability. With a low-profile straight mount orientation and a pitch of .1 inches, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial use. Upgrade your setup with this essential component for seamless and dependable connections.