895-102-558-201

Heilind Number:EDA895-102-558-201
Manufacturer:EDAC
Manufacturer Number:895-102-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, each spaced at a precise .1-inch pitch and .2-inch row spacing, it offers reliable power delivery at 3A amperage. Perfect for a wide range of applications, this connector boasts 102 positions for versatile connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C ensure suitability for diverse environments. Upgrade your setup with this essential component for efficient and secure PCB connections.