895-102-558-203

Heilind Number:EDA895-102-558-203
Manufacturer:EDAC
Manufacturer Number:895-102-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-203

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers reliable performance while meeting stringent safety standards. With two rows of 102 copper alloy contacts, this connector ensures efficient power delivery at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the right-angle mount orientation saves valuable space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Upgrade your connectivity solutions with this high-quality connector, perfect for demanding applications in the electronics industry.