895-102-558-204

Heilind Number:EDA895-102-558-204
Manufacturer:EDAC
Manufacturer Number:895-102-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-204

Detailed Description

Efficiently bridge connections on your PCB with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, it features 102 positions with a pitch of .1 inches and two rows for seamless integration. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in harsh environments, while the copper alloy contact material guarantees excellent conductivity. With a right-angle mount orientation, it allows for convenient installation and a space-saving design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.