895-102-558-208

Heilind Number:EDA895-102-558-208
Manufacturer:EDAC
Manufacturer Number:895-102-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-208

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, ensuring reliable and efficient data transmission. The right angle mount orientation allows for easy installation onto your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. Operating smoothly between -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential connector for optimal connectivity.