895-102-558-212

Heilind Number:EDA895-102-558-212
Manufacturer:EDAC
Manufacturer Number:895-102-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for optimal power transmission, it features a 3A amperage and durable Copper Alloy contacts for reliable signal integrity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection and compliance with industry safety standards. With two rows of 102 positions each, this connector offers ample space for seamless board integration. Its right-angle mount orientation and 0.1-inch pitch facilitate easy assembly, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your electronic systems with this essential component for efficient and secure interconnection.