895-102-558-502

Heilind Number:EDA895-102-558-502
Manufacturer:EDAC
Manufacturer Number:895-102-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-502

Detailed Description

Enhance connectivity within electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in operation. With two rows of contacts, each crafted from copper alloy, it offers optimal electrical conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Boasting 102 positions, this connector facilitates extensive data transfer. Its right-angle mount orientation enables flexible PCB layout. Operating reliably in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic connections with this essential component.