895-102-558-504

Heilind Number:EDA895-102-558-504
Manufacturer:EDAC
Manufacturer Number:895-102-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-504

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Crafted with precision and durability in mind, this two-row connector features 102 positions for seamless integration. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and performance. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.