895-102-558-507

Heilind Number:EDA895-102-558-507
Manufacturer:EDAC
Manufacturer Number:895-102-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 102 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its right-angle mount orientation and compact pitch of .1 inch make it suitable for space-saving installations. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance to optimize your PCB connections seamlessly.