895-102-558-804

Heilind Number:EDA895-102-558-804
Manufacturer:EDAC
Manufacturer Number:895-102-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-558-804

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector. Featuring two rows of 102 positions with a convenient right-angle mount orientation, it offers seamless integration for your electronic projects. Crafted with high-quality materials, including UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless data transfer and power distribution.