895-102-559-201

Heilind Number:EDA895-102-559-201
Manufacturer:EDAC
Manufacturer Number:895-102-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-559-201

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows and a pitch of .1 inches, it offers reliable performance in various electronic applications. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Boasting 102 positions and a right-angle mount orientation, it allows for easy and secure connections. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality even in harsh environments. Elevate your connectivity solutions with this essential component.