895-102-559-212

Heilind Number:EDA895-102-559-212
Manufacturer:EDAC
Manufacturer Number:895-102-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-559-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a low amperage of 3A and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 102 copper alloy contacts, this connector ensures secure and efficient data transmission in any application. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Its right-angle mount orientation offers versatility, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Upgrade your connectivity with this essential component for seamless electronic systems.