895-102-559-502

Heilind Number:EDA895-102-559-502
Manufacturer:EDAC
Manufacturer Number:895-102-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with 102 positions, ensuring reliable and efficient signal transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, made from Copper Alloy, ensures optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its right-angle mount orientation adds flexibility in PCB layout design. Upgrade your connectivity solutions with this essential component.