895-102-559-503

Heilind Number:EDA895-102-559-503
Manufacturer:EDAC
Manufacturer Number:895-102-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-559-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 102 positions and two rows for efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation, even in demanding environments. The copper alloy contact material guarantees low electrical resistance, while the black color adds a sleek touch to your PCB layout. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation allows for space-saving installation, ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Trust in the quality and performance of this connector to meet your connectivity needs with ease.