895-102-559-802

Heilind Number:EDA895-102-559-802
Manufacturer:EDAC
Manufacturer Number:895-102-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-559-802

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features 102 positions with a .1-inch pitch and two rows for efficient data transmission. Its sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure durability and reliability in various operating environments, from -40 to 105°C. With a convenient right-angle mount orientation and black color, it offers seamless integration onto your PCBs. Trust in this high-quality connector for secure and stable connections in your applications.