895-102-559-804

Heilind Number:EDA895-102-559-804
Manufacturer:EDAC
Manufacturer Number:895-102-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for durability and precision, it features a UL 94V-0 Polyphenylene Sulfide housing, ensuring safe and reliable operation. With a 2-row configuration and 102 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation makes it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your PCB assembly with this essential component.