895-102-559-812

Heilind Number:EDA895-102-559-812
Manufacturer:EDAC
Manufacturer Number:895-102-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material. With two rows and a total of 102 positions, it offers ample space for seamless integration. The right-angle mount orientation and .1-inch pitch make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Perfect for use in a variety of applications, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.