895-102-560-201

Heilind Number:EDA895-102-560-201
Manufacturer:EDAC
Manufacturer Number:895-102-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-560-201

Detailed Description

Enhance your circuit connectivity with this meticulously designed Board To Board PCB Connector. Crafted for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 102 copper alloy contact positions, each with a pitch of .1 inches, this connector guarantees a secure and efficient connection. The straight mount orientation and precise row spacing of .2 inches make for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments and applications. Elevate your PCB assembly with this essential component.