895-102-560-203

Heilind Number:EDA895-102-560-203
Manufacturer:EDAC
Manufacturer Number:895-102-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-560-203

Detailed Description

Introducing our high-performance Black Card Edge Connector, meticulously engineered for seamless board-to-board connectivity. Designed with precision, this connector features two rows with a total of 102 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Whether for data transfer or power distribution, this Straight-mount connector delivers optimal performance, making it an essential component in your electronic projects. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.