895-102-560-208

Heilind Number:EDA895-102-560-208
Manufacturer:EDAC
Manufacturer Number:895-102-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, perfect for streamlined data transfer and signal integrity. With two rows of 102 positions each, it offers ample space for efficient mating. The robust housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and alignment. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade to this black connector for optimal performance in your electronic setups.