895-102-560-502

Heilind Number:EDA895-102-560-502
Manufacturer:EDAC
Manufacturer Number:895-102-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-560-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for optimal functionality, it features a total of 102 positions across two rows, ensuring seamless data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is crafted from robust Copper Alloy, providing excellent conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure attachment. Its straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential component.