895-102-560-503

Heilind Number:EDA895-102-560-503
Manufacturer:EDAC
Manufacturer Number:895-102-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-560-503

Detailed Description

Effortlessly connect your PCBs with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with 102 positions for optimal functionality. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Crafted with copper alloy contacts, it offers superior conductivity. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.