895-102-560-802

Heilind Number:EDA895-102-560-802
Manufacturer:EDAC
Manufacturer Number:895-102-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-560-802

Detailed Description

Efficiently bridge connections on your PCB with this high-performance Card Edge Connector. Designed for reliability, it features two rows with a total of 102 positions, enabling seamless integration. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in demanding environments. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable signal transfer. With a mount orientation of straight and an operating temperature range from -40 to 105°C, it offers versatility for various applications. Trust this connector to provide optimal connectivity for your electronic devices.