895-102-560-808

Heilind Number:EDA895-102-560-808
Manufacturer:EDAC
Manufacturer Number:895-102-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-102-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-102-560-808

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features two rows with a pitch of .1 inches, offering 102 positions for comprehensive connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. With a straight mount orientation and a compact design, it facilitates easy installation and space-saving on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.