895-104-521-201

Heilind Number:EDA895-104-521-201
Manufacturer:EDAC
Manufacturer Number:895-104-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board Card Edge Connector. Designed for optimal performance, it features 104 positions, with a convenient pitch of .1 inches for seamless integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential connector.