895-104-521-204

Heilind Number:EDA895-104-521-204
Manufacturer:EDAC
Manufacturer Number:895-104-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, the connector features two rows with a total of 104 positions, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of 0.1 inches and row spacing of 0.2 inches, perfect for compact PCB layouts. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for optimal performance. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.