895-104-521-207

Heilind Number:EDA895-104-521-207
Manufacturer:EDAC
Manufacturer Number:895-104-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it allows for efficient data transmission. The straight mount orientation and 104 positions offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your PCB connections with this reliable and essential component.