895-104-521-502

Heilind Number:EDA895-104-521-502
Manufacturer:EDAC
Manufacturer Number:895-104-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-521-502

Detailed Description

Enhance connectivity with this black Board To Board PCB Connector, designed for optimal performance in diverse electronic setups. With a versatile straight mount orientation and two rows of 104 positions each, it offers seamless integration on PCBs. The contact material, made of durable copper alloy, ensures reliable signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees robustness even in harsh environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality component.