895-104-521-503

Heilind Number:EDA895-104-521-503
Manufacturer:EDAC
Manufacturer Number:895-104-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-521-503

Detailed Description

Upgrade your connectivity solutions with our Black Card Edge Connector. With a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any setting. Boasting two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the 104 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is ideal for high-demand environments. Elevate your electronics with this essential component.