895-104-521-504

Heilind Number:EDA895-104-521-504
Manufacturer:EDAC
Manufacturer Number:895-104-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a versatile straight mount orientation, making it ideal for a variety of electronic applications. With a total of 104 positions spread across two rows, it offers ample connectivity options for your circuit boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in any operating environment. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees a secure and stable connection. Whether you're working on a commercial project or a DIY endeavor, this connector is a must-have component. Operating efficiently in temperatures ranging from -40 to 105 °C, it meets the highest standards of performance. Upgrade your PCB assembly with this essential connector and experience seamless data transfer and power distribution.