895-104-521-507

Heilind Number:EDA895-104-521-507
Manufacturer:EDAC
Manufacturer Number:895-104-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-521-507

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 104 positions, allowing for seamless communication between boards. The straight mount orientation ensures a secure fit, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees reliability even in harsh environments. Each row, with a spacing of 0.2 inches, offers easy access for efficient assembly. Crafted with copper alloy contacts and an amperage of 3A, this connector ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.