895-104-521-808

Heilind Number:EDA895-104-521-808
Manufacturer:EDAC
Manufacturer Number:895-104-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-521-808

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector, designed for reliable and efficient data transmission. With a total of 104 positions spread across 2 rows, it offers ample connectivity options for your PCB projects. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in challenging environments. Each contact is crafted from copper alloy, guaranteeing excellent conductivity. The .1-inch pitch and .2-inch row spacing make for easy and precise board-to-board mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless integration in your electronic systems.