895-104-523-212

Heilind Number:EDA895-104-523-212
Manufacturer:EDAC
Manufacturer Number:895-104-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-523-212

Detailed Description

Enhance connectivity with our high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring 104 positions spread across two rows, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers robust protection and durability. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. With a straight mount orientation, it facilitates easy installation onto PCBs, while its sleek black color adds a touch of sophistication to your design. Trust in this essential component for seamless electronic connections in any project.