895-104-524-512

Heilind Number:EDA895-104-524-512
Manufacturer:EDAC
Manufacturer Number:895-104-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-524-512

Detailed Description

Enhance your electronic connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 104 positions with a pitch of .1 inch, ensuring precise and reliable contact. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional protection and stability. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and two rows for convenient installation, it's perfect for a wide range of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your setup with this essential component.