895-104-525-512

Heilind Number:EDA895-104-525-512
Manufacturer:EDAC
Manufacturer Number:895-104-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-525-512

Detailed Description

Enhance your PCB connectivity with our efficient Board to Board Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows and a pitch of .1 inch, it offers 104 positions for seamless integration. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your system with this high-quality component, ensuring secure and efficient board-to-board connections.