895-104-525-804

Heilind Number:EDA895-104-525-804
Manufacturer:EDAC
Manufacturer Number:895-104-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-525-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless integration for a variety of applications. Boasting 104 positions in total, it provides ample room for secure and reliable connections on your board. Designed for straight mount orientation, it ensures easy installation and a tidy setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Trust in its quality and versatility for all your connectivity needs. Elevate your PCB projects with this essential component.