895-104-525-807

Heilind Number:EDA895-104-525-807
Manufacturer:EDAC
Manufacturer Number:895-104-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-525-807

Detailed Description

Streamline your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features 104 positions, ensuring ample room for your device components. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various electronic applications. Trust in the superior quality of this black connector, equipped with copper alloy contacts for optimal conductivity. Elevate your PCB assembly with this essential component.