895-104-525-808

Heilind Number:EDA895-104-525-808
Manufacturer:EDAC
Manufacturer Number:895-104-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-525-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation in various environments. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Boasting 104 positions, this connector accommodates multiple connections with ease. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your device's connectivity with this essential component.