895-104-540-201

Heilind Number:EDA895-104-540-201
Manufacturer:EDAC
Manufacturer Number:895-104-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it boasts 104 positions with dual rows for seamless interconnection. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise signal transmission. Operating smoothly in a temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure and efficient installation, making it a must-have component for your PCB assembly needs.