895-104-540-512

Heilind Number:EDA895-104-540-512
Manufacturer:EDAC
Manufacturer Number:895-104-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 104 positions spread across 2 rows, allowing for seamless data transmission. The straight mount orientation and black housing color offer versatility in assembly, while the UL 94V-0 Polyphenylene Sulfide construction ensures durability. With a pitch of .1 inches and row spacing of .2 inches, perfect alignment is guaranteed. The copper alloy contact material provides optimal conductivity, and with an amperage of 3A, it meets power transmission needs effectively. Operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.