895-104-540-807

Heilind Number:EDA895-104-540-807
Manufacturer:EDAC
Manufacturer Number:895-104-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-104-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-104-540-807

Detailed Description

Enhance your PCB connectivity with our double-row board-to-board card edge connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in all environments. With 104 copper alloy contacts, each with a pitch of .1 inches, seamless data transmission is guaranteed. The straight mount orientation and precise row spacing of .2 inches allow for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in any application. Trust in our high-quality connector to streamline your PCB connections with efficiency and precision.